



S506-10-R | |
|---|---|
DigiKey Part Number | 283-S506-10-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-10-R |
Description | FUSE GLASS 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 450.0 |
Mounting Type Requires Holder | Approval Agency BSI, CSA, cULus, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.005 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM22.17400 | RM110.87 |
| 10 | RM20.46000 | RM204.60 |
| 15 | RM19.52133 | RM292.82 |
| 25 | RM18.39680 | RM459.92 |
| 35 | RM17.68943 | RM619.13 |
| 50 | RM16.97040 | RM848.52 |
| Unit Price without VAT: | RM22.17400 |
|---|---|
| Unit Price with VAT: | RM24.39140 |


