



S506-2-R | |
|---|---|
DigiKey Part Number | 283-S506-2-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-2-R |
Description | FUSE GLASS 2A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 31.6 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, CURUS, IMQ, PSE/JET, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.03325 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM14.61800 | RM73.09 |
| 10 | RM13.49100 | RM134.91 |
| 15 | RM12.87067 | RM193.06 |
| 25 | RM12.12880 | RM303.22 |
| 35 | RM11.66343 | RM408.22 |
| 50 | RM11.18960 | RM559.48 |
| Unit Price without VAT: | RM14.61800 |
|---|---|
| Unit Price with VAT: | RM16.07980 |

