



S506-315-R | |
|---|---|
DigiKey Part Number | 283-S506-315-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-315-R |
Description | FUSE GLASS 315MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 315 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.621 | |
Approval Agency | BSI, CCC, CSA, IMQ, SEMKO, UR, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.45 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM21.89000 | RM109.45 |
| 10 | RM20.20000 | RM202.00 |
| 15 | RM19.27467 | RM289.12 |
| 25 | RM18.16200 | RM454.05 |
| 35 | RM17.46543 | RM611.29 |
| 50 | RM16.75440 | RM837.72 |
| Unit Price without VAT: | RM21.89000 |
|---|---|
| Unit Price with VAT: | RM24.07900 |

