



S506-630-R | |
|---|---|
DigiKey Part Number | 283-S506-630-R-ND |
Manufacturer | |
Manufacturer Product Number | S506-630-R |
Description | FUSE GLASS 630MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | S506-630-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 1.33 |
Mounting Type Requires Holder | Approval Agency BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 0.186 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM13.85400 | RM69.27 |
| 10 | RM12.78100 | RM127.81 |
| 15 | RM12.19267 | RM182.89 |
| 25 | RM11.49200 | RM287.30 |
| 35 | RM11.05114 | RM386.79 |
| 50 | RM10.60180 | RM530.09 |
| Unit Price without VAT: | RM13.85400 |
|---|---|
| Unit Price with VAT: | RM15.23940 |

