
SBC8218 | |
|---|---|
DigiKey Part Number | 991-1009-ND |
Manufacturer | |
Manufacturer Product Number | SBC8218 |
Description | CONN BNC PLUG STR 75 OHM CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Plug, Male Pin 75 Ohms Free Hanging (In-Line) Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Crimp | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | Belden 8218 | |
Fastening Type | Bayonet Lock | |
Frequency - Max | 1 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | Weatherproof | |
Center Contact Material | - | |
Includes | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Voltage Rating | 500 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.2dB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | RM26.27717 | RM7,883.15 |
| Unit Price without VAT: | RM26.27717 |
|---|---|
| Unit Price with VAT: | RM28.90489 |

