



SD04H1SB | |
|---|---|
DigiKey Part Number | CKN6117-ND |
Manufacturer | |
Manufacturer Product Number | SD04H1SB |
Description | SWITCH SLIDE DIP SPST 0.1A 25V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 25VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.180" (4.57mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyphthalamide (PPA) |
Voltage Rating 25VDC | Length 0.458" (11.63mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Raised | Electrical Life 2,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM10.13000 | RM10.13 |
| 10 | RM8.50600 | RM85.06 |
| 45 | RM7.50956 | RM337.93 |
| 135 | RM6.85415 | RM925.31 |
| 270 | RM6.48015 | RM1,749.64 |
| 540 | RM6.13924 | RM3,315.19 |
| 1,035 | RM5.84993 | RM6,054.68 |
| 2,520 | RM5.50129 | RM13,863.25 |
| 5,040 | RM5.26568 | RM26,539.03 |
| Unit Price without VAT: | RM10.13000 |
|---|---|
| Unit Price with VAT: | RM11.14300 |

