


SDI18-5.9-UD-P6 | |
|---|---|
DigiKey Part Number | 179-SDI18-5.9-UD-P6-ND |
Manufacturer | |
Manufacturer Product Number | SDI18-5.9-UD-P6 |
Description | AC/DC DESKTOP ADAPTER 5.9V 18W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5.9V 18 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDI18-5.9-UD-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5.9V | |
Current - Output (Max) | 3A | |
Power (Watts) | 18 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 3.48" L x 1.97" W x 1.34" H (88.5mm x 50.0mm x 34.0mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.319 lb (144.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM79.90000 | RM79.90 |
| 5 | RM73.49600 | RM367.48 |
| 10 | RM70.88800 | RM708.88 |
| 25 | RM67.58200 | RM1,689.55 |
| 60 | RM64.56933 | RM3,874.16 |
| 120 | RM62.27892 | RM7,473.47 |
| 300 | RM59.37553 | RM17,812.66 |
| 540 | RM57.58478 | RM31,095.78 |
| Unit Price without VAT: | RM79.90000 |
|---|---|
| Unit Price with VAT: | RM87.89000 |




