24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDI50-24-UD-P5

DigiKey Part Number
179-SDI50-24-UD-P5-ND
Manufacturer
Manufacturer Product Number
SDI50-24-UD-P5
Description
AC/DC DESKTOP ADAPTER 24V 50W
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
24V 50 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
EDA/CAD Models
SDI50-24-UD-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
2.1A
Power (Watts)
50 W
No Load Power Consumption
150mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C8
Size / Dimension
4.53" L x 2.09" W x 1.50" H (115.0mm x 53.0mm x 38.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1
Weight
0.684 lb (310.26 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 351
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM116.74000RM116.74
5RM107.35000RM536.75
10RM103.53900RM1,035.39
40RM96.32600RM3,853.04
80RM92.90913RM7,432.73
120RM90.96767RM10,916.12
280RM87.03939RM24,371.03
Manufacturers Standard Package
Unit Price without VAT:RM116.74000
Unit Price with VAT:RM128.41400

Other Suppliers on DigiKey

5In Stock
Ships from WEC