24V 36 W AC/DC External Desktop (Class I) Adapter Cord Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24V 36 W AC/DC External Desktop (Class I) Adapter Cord Input
CUI IEC 62368-1 Adapters | Digi-Key Daily

SDM36-24-UCM-P5

DigiKey Part Number
SDM36-24-UCM-P5-ND
Manufacturer
Manufacturer Product Number
SDM36-24-UCM-P5
Description
AC/DC DESKTOP ADAPTER 24V 36W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24V 36 W AC/DC External Desktop (Class I) Adapter Cord Input
Datasheet
 Datasheet
EDA/CAD Models
SDM36-24-UCM-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Desktop (Class I)
Input Type
Cord
Voltage - Input
90 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.5A
Power (Watts)
36 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C14
Size / Dimension
3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3
Weight
0.375 lb (170.1 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 480 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Box
QuantityUnit PriceExt Price
540RM112.16122RM60,567.06
Unit Price without VAT:RM112.16122
Unit Price with VAT:RM123.37734

Other Suppliers on DigiKey

480In Stock
Ships from WEC