
SDM65-12-U-P5 | |
|---|---|
DigiKey Part Number | 179-SDM65-12-U-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-12-U-P5 |
Description | AC/DC DESKTOP ADAPTER 12V 60W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 12V 60 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-12-U-P5 Models |
Category | Polarization Positive Center |
Manufacturer Bel Power Solutions | Applications Medical |
Series | Efficiency Level VI |
Packaging Box | Operating Temperature 0°C ~ 40°C |
Part Status Active | Output Connector Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
Region Utilized International | Cord Length 59" (1.50m) |
Form Desktop (Class I) | Input Connector IEC 320-C14 |
Input Type Cord (Sold Separately) | Size / Dimension 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB Scheme, CSA, EN, FCC, IEC, PSE, UL |
Voltage - Output 12V | Standard Number C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 |
Current - Output (Max) 5A | Weight 0.684 lb (310.26 g) |
Power (Watts) 60 W | Base Product Number |
No Load Power Consumption 210mW (Max) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6R65DM-120-C14 | Tri-Mag, LLC | 61 | 364-1590-ND | RM176.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM160.16000 | RM160.16 |
| 5 | RM147.27800 | RM736.39 |
| 10 | RM142.05700 | RM1,420.57 |
| 40 | RM132.15650 | RM5,286.26 |
| 80 | RM127.46938 | RM10,197.55 |
| 120 | RM124.80442 | RM14,976.53 |
| 280 | RM119.41536 | RM33,436.30 |
| Unit Price without VAT: | RM160.16000 |
|---|---|
| Unit Price with VAT: | RM176.17600 |

