
SDM65-24-UD-P5 | |
|---|---|
DigiKey Part Number | 179-SDM65-24-UD-P5-ND |
Manufacturer | |
Manufacturer Product Number | SDM65-24-UD-P5 |
Description | AC/DC DESKTOP ADAPTER 24V 65W |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 24V 65 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SDM65-24-UD-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 2.71A | |
Power (Watts) | 65 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | Positive Center | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C8 | |
Size / Dimension | 4.69" L x 2.36" W x 1.42" H (119.0mm x 60.0mm x 36.0mm) | |
Approval Agency | CUL, PSE, TUV, UKCA, UL | |
Standard Number | C22.2 No. 60601-1; 55011 Class B; 60601-1; 61000-3-2; 61000-3-3 | |
Weight | 0.684 lb (310.26 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM148.97000 | RM148.97 |
| 5 | RM136.99400 | RM684.97 |
| 10 | RM132.13200 | RM1,321.32 |
| 40 | RM122.92700 | RM4,917.08 |
| 80 | RM118.56588 | RM9,485.27 |
| 120 | RM116.08750 | RM13,930.50 |
| 280 | RM111.07436 | RM31,100.82 |
| Unit Price without VAT: | RM148.97000 |
|---|---|
| Unit Price with VAT: | RM163.86700 |

