SGP.12A XtremeGain™ Antenna 1575.42MHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SGPD.12A

DigiKey Part Number
931-1028-ND
Manufacturer
Manufacturer Product Number
SGPD.12A
Description
EVAL KIT GPS SGP.12A ANTENNA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
SGP.12A XtremeGain™ Antenna 1575.42MHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
Type
Antenna
Frequency
1575.42MHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
SGP.12A
Note
-
RF Type
-
RF Frequency
1575.42MHz
Function
Antenna
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 16 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Bag
QuantityUnit PriceExt Price
10RM371.64800RM3,716.48
Unit Price without VAT:RM371.64800
Unit Price with VAT:RM408.81280

Other Suppliers on DigiKey

16In Stock
Ships from WEC