
SGPD.15B | |
|---|---|
DigiKey Part Number | 931-1025-ND |
Manufacturer | |
Manufacturer Product Number | SGPD.15B |
Description | EVAL KIT GPS SGP.15A ANTENNA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | SGP.15A XtremeGain™ Antenna 1575.42MHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Taoglas Limited | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Antenna | |
Frequency | 1575.42MHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | SGP.15A | |
Note | - | |
RF Type | - | |
RF Frequency | 1575.42MHz | |
Function | Antenna | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | RM371.64800 | RM3,716.48 |
| Unit Price without VAT: | RM371.64800 |
|---|---|
| Unit Price with VAT: | RM408.81280 |

