


SJ2-25923B-SMT-TR | |
|---|---|
DigiKey Part Number | 2266-SJ2-25923B-SMT-TR-ND |
Manufacturer | |
Manufacturer Product Number | SJ2-25923B-SMT-TR |
Description | AUDIO JACK, 2.5 MM, RT, 3 CONDUC |
Customer Reference | |
Detailed Description | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ2-25923B-SMT-TR Models |
Category | Termination Solder |
Mfr | Shielding Unshielded |
Series | Features Board Guide |
Packaging Bulk | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Voltage - Rated 12VDC |
Connector Type Phone Jack | Current Rating (Amps) 1 A |
Gender Female | Mating Length/Depth 0.433" (11.00mm) |
Signal Lines Stereo (3 Conductor, TRS) | Contact Material - Plating Gold, Silver |
Industry Recognized Mating Diameter | Body Color Black |
Actual Diameter 0.102" (2.60mm) | Housing Material Polyamide (PA10T), Nylon 10T |
Number of Positions/Contacts 3 Conductors, 4 Contacts | Contact Material Brass; Copper Alloy |
Internal Switch(s) Single Switch | Base Product Number |
Mounting Type Surface Mount, Right Angle |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | RM2.29100 | RM3,665.60 |
| Unit Price without VAT: | RM2.29100 |
|---|---|
| Unit Price with VAT: | RM2.52010 |

