
PZB300MC11R30 | |
|---|---|
DigiKey Part Number | 399-7524-ND |
Manufacturer | |
Manufacturer Product Number | PZB300MC11R30 |
Description | CAP FILM 0.1UF 20% 275VAC RADIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 275V Paper, Metallized Radial - 3 Leads |
Datasheet | Datasheet |
EDA/CAD Models | PZB300MC11R30 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 275V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.945" L x 0.492" W (24.00mm x 12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.787" (20.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM14.30000 | RM14.30 |
| 10 | RM10.11000 | RM101.10 |
| 50 | RM8.43640 | RM421.82 |
| 150 | RM7.65987 | RM1,148.98 |
| 600 | RM6.96697 | RM4,180.18 |
| 1,050 | RM6.75511 | RM7,092.87 |
| 2,550 | RM6.48045 | RM16,525.15 |
| 5,100 | RM6.30862 | RM32,173.96 |
| Unit Price without VAT: | RM14.30000 |
|---|---|
| Unit Price with VAT: | RM15.73000 |

