SLPX101M400A3P3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 2,875
Unit Price: RM11.50000
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 350
Unit Price: RM38.10000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 60
Unit Price: RM15.72000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 167
Unit Price: RM17.77000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 265
Unit Price: RM15.01000
Datasheet
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPX101M400A3P3

DigiKey Part Number
338-1947-ND
Manufacturer
Manufacturer Product Number
SLPX101M400A3P3
Description
CAP ALUM 100UF 20% 400V SNAP TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
100 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 1.99Ohm @ 120Hz 3000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
1.99Ohm @ 120Hz
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-25°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
990 mA @ 120 Hz
Ripple Current @ High Frequency
1.46 A @ 20 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 1,424 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM15.52000RM15.52
10RM10.54700RM105.47
50RM8.47740RM423.87
100RM7.82520RM782.52
500RM6.70406RM3,352.03
1,000RM6.35156RM6,351.56
2,500RM6.08358RM15,208.95
5,000RM5.86902RM29,345.10
Manufacturers Standard Package
Unit Price without VAT:RM15.52000
Unit Price with VAT:RM17.07200

Other Suppliers on DigiKey

1,424In Stock
Ships from WEC