209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

SMCJ130A-AT/TR7

DigiKey Part Number
13-SMCJ130A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ130A-AT/TR7
Description
TVS DIODE 130VWM 209VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
209V Clamp 7.2A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
130V
Voltage - Breakdown (Min)
144V
Voltage - Clamping (Max) @ Ipp
209V
Current - Peak Pulse (10/1000µs)
7.2A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 5,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500RM0.76514RM382.57
1,000RM0.69506RM695.06
1,500RM0.65893RM988.39
2,500RM0.61801RM1,545.02
3,500RM0.59363RM2,077.70
5,000RM0.56982RM2,849.10
12,500RM0.51720RM6,465.00
25,000RM0.50225RM12,556.25
Manufacturers Standard Package
Unit Price without VAT:RM0.76514
Unit Price with VAT:RM0.84165

Other Suppliers on DigiKey

5,000In Stock
Ships from WEC