


SMCJ6.0A/TR7 | |
|---|---|
DigiKey Part Number | 13-SMCJ6.0A/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ6.0A/TR7 |
Description | TVS DIODE 6VWM 10.3VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 10.3V Clamp 145.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6V | |
Voltage - Breakdown (Min) | 6.67V | |
Voltage - Clamping (Max) @ Ipp | 10.3V | |
Current - Peak Pulse (10/1000µs) | 145.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | RM0.66862 | RM334.31 |
| 1,000 | RM0.60613 | RM606.13 |
| 1,500 | RM0.57395 | RM860.92 |
| 2,500 | RM0.53748 | RM1,343.70 |
| 3,500 | RM0.51573 | RM1,805.06 |
| 5,000 | RM0.49449 | RM2,472.45 |
| 12,500 | RM0.44751 | RM5,593.88 |
| 25,000 | RM0.42483 | RM10,620.75 |
| Unit Price without VAT: | RM0.66862 |
|---|---|
| Unit Price with VAT: | RM0.73548 |

