
SMI36-24-N-P5 | |
|---|---|
DigiKey Part Number | 2266-SMI36-24-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI36-24-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 24V 36W |
Customer Reference | |
Detailed Description | 24V 36 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Single Blade Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CUI Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Single Blade Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 36 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 3.09" L x 1.39" W x 2.60" H (78.5mm x 35.3mm x 66.0mm) | |
Approval Agency | CCC, CE, cULus, FCC, PSE, UKCA | |
Standard Number | 60950-1; 62368-1 | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | RM73.16500 | RM292.66 |
| 20 | RM71.82600 | RM1,436.52 |
| 40 | RM70.48650 | RM2,819.46 |
| 80 | RM69.10763 | RM5,528.61 |
| Unit Price without VAT: | RM73.16500 |
|---|---|
| Unit Price with VAT: | RM80.48150 |

