
770442-1 | |
|---|---|
DigiKey Part Number | A14005-ND |
Manufacturer | |
Manufacturer Product Number | 770442-1 |
Description | CONN RCPT HSG 4POS 3.68MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 770442-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 2 | |
Row Spacing | 0.145" (3.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -55°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM2.21000 | RM2.21 |
| 10 | RM1.89100 | RM18.91 |
| 25 | RM1.77160 | RM44.29 |
| 50 | RM1.68720 | RM84.36 |
| 100 | RM1.60630 | RM160.63 |
| 250 | RM1.50572 | RM376.43 |
| 500 | RM1.43368 | RM716.84 |
| 1,000 | RM1.36521 | RM1,365.21 |
| 2,500 | RM1.27970 | RM3,199.25 |
| Unit Price without VAT: | RM2.21000 |
|---|---|
| Unit Price with VAT: | RM2.43100 |



















