
SMI6B-12-K-P5 | |
|---|---|
DigiKey Part Number | 179-SMI6B-12-K-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-12-K-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-12-K-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM33.37000 | RM33.37 |
| 5 | RM30.66800 | RM153.34 |
| 10 | RM29.58500 | RM295.85 |
| 25 | RM28.20560 | RM705.14 |
| 50 | RM27.20500 | RM1,360.25 |
| 120 | RM25.99183 | RM3,119.02 |
| 360 | RM24.54586 | RM8,836.51 |
| 600 | RM23.90122 | RM14,340.73 |
| Unit Price without VAT: | RM33.37000 |
|---|---|
| Unit Price with VAT: | RM36.70700 |







