
SMI6B-12-K-P6 | |
|---|---|
DigiKey Part Number | 179-SMI6B-12-K-P6-ND |
Manufacturer | |
Manufacturer Product Number | SMI6B-12-K-P6 |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12V 6 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI6B-12-K-P6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade (Sold Separately) | |
Size / Dimension | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.4mm) | |
Approval Agency | CB Scheme, CCC, CSA, FCC, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.11 lb (49.9 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM34.04000 | RM34.04 |
| 5 | RM31.28400 | RM156.42 |
| 10 | RM30.17600 | RM301.76 |
| 25 | RM28.77000 | RM719.25 |
| 50 | RM27.74860 | RM1,387.43 |
| 120 | RM26.51158 | RM3,181.39 |
| 360 | RM25.03694 | RM9,013.30 |
| 600 | RM24.37933 | RM14,627.60 |
| Unit Price without VAT: | RM34.04000 |
|---|---|
| Unit Price with VAT: | RM37.44400 |






