Image for SMM-103-02-H-D-P-TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMM-103-02-H-D-P-TR

DigiKey Part Number
SMM-103-02-H-D-P-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMM-103-02-H-D-P-TR
Description
CONN RCPT 6POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
SMM-103-02-H-D-P-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Mfr
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Series
Insulation Color
Black
Packaging
Tape & Reel (TR)
Insulation Height
0.140" (3.56mm)
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Gold
Style
Board to Board or Cable
Features
Pick and Place
Number of Positions
Current Rating (Amps)
3.2A per Contact
Number of Positions Loaded
All
Voltage Rating
350VAC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Beryllium Copper
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.00µin (0.076µm)
Termination
Base Product Number
Fastening Type
Push-Pull
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 1,125 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tape & Reel (TR)
QuantityUnit PriceExt Price
850RM13.35825RM11,354.51
Manufacturers Standard Package
Unit Price without VAT:RM13.35825
Unit Price with VAT:RM14.69408

Other Suppliers on DigiKey

1,125In Stock
Ships from WEC