
SMM-125-02-L-D | |
|---|---|
DigiKey Part Number | SAM15796-ND |
Manufacturer | |
Manufacturer Product Number | SMM-125-02-L-D |
Description | CONN RCPT 50POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold |
EDA/CAD Models | SMM-125-02-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.140" (3.56mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board or Cable | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 3.2A per Contact |
Number of Positions Loaded All | Voltage Rating 350VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Beryllium Copper |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM36.72000 | RM36.72 |
| 10 | RM33.92300 | RM339.23 |
| 25 | RM31.36240 | RM784.06 |
| 50 | RM29.19540 | RM1,459.77 |
| 100 | RM27.46180 | RM2,746.18 |
| Unit Price without VAT: | RM36.72000 |
|---|---|
| Unit Price with VAT: | RM40.39200 |

