120 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN14-400

DigiKey Part Number
399-20567-ND
Manufacturer
Manufacturer Product Number
SN14-400
Description
NMC 120.0UH 5.0A 0.0450 OHM TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
120 µH @ 100 kHz 2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
EDA/CAD Models
SN14-400 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
120 µH @ 100 kHz
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-25°C ~ 105°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
-
Height (Max)
-
Package / Case
Vertical, No Base, 2 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 100 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in MYR
Tray
QuantityUnit PriceExt Price
250RM12.90540RM3,226.35
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM12.90540
Unit Price with VAT:RM14.19594

Other Suppliers on DigiKey

100In Stock
Ships from WEC