AC or DC DIN Rail Power Supply 1 Output 24V 5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Carlo Gavazzi's SPDM and SPDC Series Power Supplies with Metal Enclosure
Carlo Gavazzi's Slimline Power Supplies

SPDC241201

DigiKey Part Number
1864-1418-ND
Manufacturer
Manufacturer Product Number
SPDC241201
Description
AC/DC DIN RAIL SUPPLY 24V 120W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 5A
Datasheet
 Datasheet
EDA/CAD Models
SPDC241201 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
5A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
Industrial, ITE (Commercial)
Part Status
Active
Efficiency
91%
Input Type
AC or DC
Operating Temperature
-25°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, IP20, PFC, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
4.49" L x 1.26" W x 4.88" H (114.0mm x 32.0mm x 124.0mm)
DC Voltage - Input (Min)
127V
Approval Agency
CE, cULus, cURus
DC Voltage - Input (Max)
375V
Base Product Number
Voltage - Output 1
24V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM1,114.49000RM1,114.49
10RM1,058.77400RM10,587.74
Manufacturers Standard Package
Unit Price without VAT:RM1,114.49000
Unit Price with VAT:RM1,225.93900

Other Suppliers on DigiKey

1In Stock
Ships from WEC