SPDE121901R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


WEC
In Stock: 15
Unit Price: RM1,767.52000
Datasheet
AC or DC DIN Rail Power Supply 1 Output 12V 16A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPDE121901R

DigiKey Part Number
1864-SPDE121901R-ND
Manufacturer
Manufacturer Product Number
SPDE121901R
Description
SWITCHING POWER SUPPLY, 24VDC 19
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 12V 16A
Datasheet
 Datasheet
EDA/CAD Models
SPDE121901R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
16A
Manufacturer
Carlo Gavazzi Inc.
Power (Watts)
192W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial), Laboratory
Part Status
Obsolete
Efficiency
92%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, PFC, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.33" L x 1.61" W x 4.88" H (110.0mm x 41.0mm x 124.0mm)
DC Voltage - Input (Min)
120V
Approval Agency
CE, cULus, cURus, UKCA
DC Voltage - Input (Max)
370V
Standard Number
61010-1; 62368-1
Voltage - Output 1
12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SPD122401CWEC152266-SPD122401C-NDRM1,767.52000MFR Recommended
Obsolete
Marketplace Stock: 5 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

5In Stock
Ships from WEC