Direct
Similar

SR151C222KAR | |
|---|---|
DigiKey Part Number | 478-3174-ND |
Manufacturer | |
Manufacturer Product Number | SR151C222KAR |
Description | CAP CER 2200PF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | SR151C222KAR Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.150" L x 0.100" W (3.81mm x 2.54mm) |
Capacitance | Height - Seated (Max) 0.150" (3.81mm) |
Tolerance ±10% | Lead Spacing 0.100" (2.54mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR151C222KARTR2 | KYOCERA AVX | 269 | 478-7309-1-ND | RM1.22000 | Direct |
| RDER72A222K0P1H03B | Murata Electronics | 555 | 490-8879-ND | RM2.05000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM1.77000 | RM1.77 |
| 10 | RM1.07200 | RM10.72 |
| 50 | RM0.79500 | RM39.75 |
| 100 | RM0.71080 | RM71.08 |
| 500 | RM0.56838 | RM284.19 |
| 1,000 | RM0.52449 | RM524.49 |
| 3,000 | RM0.47025 | RM1,410.75 |
| 5,000 | RM0.45022 | RM2,251.10 |
| Unit Price without VAT: | RM1.77000 |
|---|---|
| Unit Price with VAT: | RM1.94700 |



