2 Line Common Mode Choke Through Hole DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole DCR
KEMET AC Line Filters | Digi-Key Daily
What is an AC Line Filter?

SS21V-R400005

DigiKey Part Number
399-10688-ND
Manufacturer
Manufacturer Product Number
SS21V-R400005
Description
CMC 2LN TH
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Bulk
Part Status
Not For New Designs
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
-
DC Resistance (DCR) (Max)
-
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-25°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
0.807" L x 0.650" W (20.50mm x 16.50mm)
Height (Max)
1.004" (25.50mm)
Package / Case
Vertical, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 1,105 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
600RM5.48868RM3,293.21
Manufacturers Standard Package
Unit Price without VAT:RM5.48868
Unit Price with VAT:RM6.03755

Other Suppliers on DigiKey

1,105In Stock
Ships from WEC