



AEACCA115021-S698 | |
|---|---|
DigiKey Part Number | 535-14500-ND |
Manufacturer | |
Manufacturer Product Number | AEACCA115021-S698 |
Description | RF ANT 700/800MHZ BLAD SMA FAKRA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA DCS, GSM, LTE, UMTS Blade Fakra, SMA Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Abracon LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 700MHz, 800MHz, 850MHz, 900MHz, 1.575GHz, 1.602GHz, 1.8GHz, 1.9GHz, 2.1GHz, 2.4GHz, 2.6GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.71GHz ~ 2.655GHz | |
Antenna Type | Blade | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 10 W | |
Features | - | |
Termination | Fakra, SMA | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.228" (5.80mm) | |
Applications | DCS, GSM, LTE, UMTS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM23.60000 | RM23.60 |
| 10 | RM18.08100 | RM180.81 |
| 25 | RM16.70400 | RM417.60 |
| 200 | RM14.63000 | RM2,926.00 |
| 400 | RM14.16725 | RM5,666.90 |
| 600 | RM13.93558 | RM8,361.35 |
| 1,000 | RM13.67889 | RM13,678.89 |
| 2,600 | RM13.28726 | RM34,546.88 |
| Unit Price without VAT: | RM23.60000 |
|---|---|
| Unit Price with VAT: | RM25.96000 |

