5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
SSW-105-01-F-S
SSW-105-01-F-S

SSW-105-01-F-S

DigiKey Part Number
SAM10022-ND
Manufacturer
Manufacturer Product Number
SSW-105-01-F-S
Description
CONN RCPT 5POS 0.1 GOLD PCB
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Receptacle Connector 0.100" (2.54mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
SSW-105-01-F-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.335" (8.51mm)
Connector Type
Contact Length - Post
0.104" (2.64mm)
Contact Type
Forked
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Current Rating (Amps)
4.7A per Contact
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
1
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 100
Check Lead Time
Marketplace Stock: 2,781 View Now

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM3.82000RM3.82
50RM3.37260RM168.63
100RM2.72650RM272.65
500RM2.32066RM1,160.33
1,000RM2.14238RM2,142.38
Manufacturers Standard Package
Unit Price without VAT:RM3.82000
Unit Price with VAT:RM4.20200

Other Suppliers on DigiKey

1,725In Stock
Ships from WEC