5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWH15-5-EB-P5

DigiKey Part Number
179-SWH15-5-EB-P5-ND
Manufacturer
Manufacturer Product Number
SWH15-5-EB-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWH15-5-EB-P5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Bulk
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2A
Power (Watts)
10 W
No Load Power Consumption
100mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial)
Efficiency
78.7%
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
70.9" (1.80m)
Input Connector
KSC 8305
Size / Dimension
2.44" L x 1.56" W x 1.79" H (62.1mm x 39.7mm x 45.4mm)
Approval Agency
CE
Standard Number
60335-1
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175
Check for Additional Incoming Stock
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM56.78000RM56.78
5RM52.19800RM260.99
10RM50.34900RM503.49
25RM48.00040RM1,200.01
50RM46.29820RM2,314.91
112RM44.39321RM4,972.04
336RM41.92360RM14,086.33
560RM40.82270RM22,860.71
Manufacturers Standard Package
Unit Price without VAT:RM56.78000
Unit Price with VAT:RM62.45800

Other Suppliers on DigiKey

112In Stock
Ships from WEC