
SWI10B-5-EB-P5 | |
|---|---|
DigiKey Part Number | 179-SWI10B-5-EB-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI10B-5-EB-P5 |
Description | AC/DC WALL MOUNT ADAPTER 5V 10W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI10B-5-EB-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 2A | |
Power (Watts) | 10 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 3.31" L x 0.89" W x 1.61" H (84.2mm x 22.5mm x 41.0mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM35.85000 | RM35.85 |
| 5 | RM32.97000 | RM164.85 |
| 10 | RM31.80000 | RM318.00 |
| 25 | RM30.31600 | RM757.90 |
| 50 | RM29.24040 | RM1,462.02 |
| 160 | RM27.52113 | RM4,403.38 |
| 320 | RM26.54488 | RM8,494.36 |
| 640 | RM25.60334 | RM16,386.14 |
| Unit Price without VAT: | RM35.85000 |
|---|---|
| Unit Price with VAT: | RM39.43500 |



