5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI10B-5-NB-MUB

DigiKey Part Number
179-SWI10B-5-NB-MUB-ND
Manufacturer
Manufacturer Product Number
SWI10B-5-NB-MUB
Description
AC/DC WALL MOUNT ADAPTER 5V 10W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
5V 10 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI10B-5-NB-MUB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
No Load Power Consumption
75mW (Max)
Manufacturer
Bel Power Solutions
Applications
ITE (Commercial)
Series
Efficiency
Level VI
Packaging
Box
Operating Temperature
0°C ~ 40°C
Part Status
Active
Output Connector
USB Micro
Region Utilized
North America
Cord Length
59" (1.50m)
Form
Wall Mount (Class II)
Input Connector
NEMA 1-15P
Input Type
Fixed Blade
Size / Dimension
2.48" L x 0.89" W x 1.61" H (63.1mm x 22.5mm x 41.0mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
cULus, FCC
Voltage - Output
5V
Standard Number
62368-1
Current - Output (Max)
2A
Base Product Number
Power (Watts)
10 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM36.14000RM36.14
5RM33.24400RM166.22
10RM32.06600RM320.66
25RM30.57000RM764.25
50RM29.48520RM1,474.26
160RM27.75169RM4,440.27
320RM26.76731RM8,565.54
640RM25.81788RM16,523.44
Manufacturers Standard Package
Unit Price without VAT:RM36.14000
Unit Price with VAT:RM39.75400