
SWI12-12-E-P5 | |
|---|---|
DigiKey Part Number | 179-SWI12-12-E-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-12-E-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-12-E-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | CEE 7/16 | |
Size / Dimension | 2.83" L x 1.34" W x 2.38" H (72.0mm x 34.0mm x 60.5mm) | |
Approval Agency | CB Scheme, EN, IEC | |
Standard Number | 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3 | |
Weight | 0.278 lb (126.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM65.40000 | RM65.40 |
| 5 | RM60.14800 | RM300.74 |
| 10 | RM58.01700 | RM580.17 |
| 25 | RM55.31120 | RM1,382.78 |
| 50 | RM53.34920 | RM2,667.46 |
| 100 | RM51.45680 | RM5,145.68 |
| 300 | RM48.59463 | RM14,578.39 |
| 500 | RM47.31806 | RM23,659.03 |
| Unit Price without VAT: | RM65.40000 |
|---|---|
| Unit Price with VAT: | RM71.94000 |


