



SWI12-12-N-P5 | |
|---|---|
DigiKey Part Number | 179-SWI12-12-N-P5-ND |
Manufacturer | |
Manufacturer Product Number | SWI12-12-N-P5 |
Description | AC/DC WALL MOUNT ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI12-12-N-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.83" L x 1.34" W x 1.65" H (72.0mm x 34.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.278 lb (126.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM59.73000 | RM59.73 |
| 5 | RM54.92400 | RM274.62 |
| 10 | RM52.97300 | RM529.73 |
| 25 | RM50.50280 | RM1,262.57 |
| 50 | RM48.71260 | RM2,435.63 |
| 100 | RM46.98450 | RM4,698.45 |
| 300 | RM44.37070 | RM13,311.21 |
| 500 | RM43.20526 | RM21,602.63 |
| Unit Price without VAT: | RM59.73000 |
|---|---|
| Unit Price with VAT: | RM65.70300 |




