5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI12-5-E-P5R

DigiKey Part Number
179-SWI12-5-E-P5R-ND
Manufacturer
Manufacturer Product Number
SWI12-5-E-P5R
Description
AC/DC WALL MOUNT ADAPTER 5V 13W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI12-5-E-P5R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.5A
Power (Watts)
13 W
No Load Power Consumption
75mW (Max)
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.83" L x 1.34" W x 2.38" H (72.0mm x 34.0mm x 60.5mm)
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Weight
0.3 lb (136.08 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 707
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM69.42000RM69.42
5RM63.84400RM319.22
10RM61.58200RM615.82
25RM58.71080RM1,467.77
50RM56.62880RM2,831.44
100RM54.62060RM5,462.06
300RM51.58183RM15,474.55
500RM50.22704RM25,113.52
Manufacturers Standard Package
Unit Price without VAT:RM69.42000
Unit Price with VAT:RM76.36200

Other Suppliers on DigiKey

880In Stock
Ships from WEC