12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SWI6-12-E-ST

DigiKey Part Number
179-SWI6-12-E-ST-ND
Manufacturer
Manufacturer Product Number
SWI6-12-E-ST
Description
AC/DC WALL MNT ADAPTER 12V 7.2W
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
12V 7.2 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
EDA/CAD Models
SWI6-12-E-ST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
Europe
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
12V
Current - Output (Max)
600mA
Power (Watts)
7.2 W
No Load Power Consumption
100mW (Max)
Polarization
-
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Stripped, Tinned Wire Leads
Cord Length
59" (1.50m)
Input Connector
CEE 7/16
Size / Dimension
2.20" L x 1.10" W x 2.36" H (55.9mm x 27.9mm x 59.9mm)
Approval Agency
CB Scheme, EN, IEC
Standard Number
55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 370
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM54.06000RM54.06
5RM49.72200RM248.61
10RM47.95800RM479.58
25RM45.72280RM1,143.07
50RM44.10120RM2,205.06
100RM42.53740RM4,253.74
300RM40.17093RM12,051.28
500RM39.11592RM19,557.96
Manufacturers Standard Package
Unit Price without VAT:RM54.06000
Unit Price with VAT:RM59.46600

Other Suppliers on DigiKey

800In Stock
Ships from WEC