


SWI6-5-N-P6R | |
|---|---|
DigiKey Part Number | 179-SWI6-5-N-P6R-ND |
Manufacturer | |
Manufacturer Product Number | SWI6-5-N-P6R |
Description | AC/DC WALL MOUNT ADAPTER 5V 7.5W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5V 7.5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
EDA/CAD Models | SWI6-5-N-P6R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 7.5 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug R/A, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | CB Scheme, CSA, FCC, IEC, PSE, UL | |
Standard Number | C22.2 No. 60950-1; 60950-1; 62368-1 | |
Weight | 0.172 lb (78.02 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM51.43000 | RM51.43 |
| 5 | RM47.29000 | RM236.45 |
| 10 | RM45.61500 | RM456.15 |
| 25 | RM43.48960 | RM1,087.24 |
| 50 | RM41.94660 | RM2,097.33 |
| 100 | RM40.45910 | RM4,045.91 |
| 300 | RM38.20797 | RM11,462.39 |
| 500 | RM37.20458 | RM18,602.29 |
| Unit Price without VAT: | RM51.43000 |
|---|---|
| Unit Price with VAT: | RM56.57300 |

