8533SZQE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8533SZQE2

SWITCH 8533SZQE2

DigiKey Part Number
CKN10190-ND
Manufacturer
Manufacturer Product Number
SWITCH 8533SZQE2
Description
SWITCH PUSH SPST-NC 1A 120V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPST-NC Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
SWITCH 8533SZQE2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
1A (AC/DC)
Voltage Rating - AC
120 V
Voltage Rating - DC
28 V
Actuator Type
Round, Plunger
Actuator Marking
No Marking
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Circular - 6.35mm Dia
Operating Temperature
-30°C ~ 65°C
Mechanical Life
-
Electrical Life
250,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 219
Check for Additional Incoming Stock
All prices are in MYR
Tray
QuantityUnit PriceExt Price
1RM36.91000RM36.91
10RM31.87900RM318.79
25RM30.06080RM751.52
80RM27.89600RM2,231.68
160RM26.67856RM4,268.57
320RM25.51209RM8,163.87
560RM24.60632RM13,779.54
1,040RM23.63985RM24,585.44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:RM36.91000
Unit Price with VAT:RM40.60100

Other Suppliers on DigiKey

300In Stock
Ships from WEC