5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
CUI External Medical Power Supplies | Digi-Key Daily
CUI IEC 62368-1 Adapters | Digi-Key Daily

SWM12-5-NH-P5

DigiKey Part Number
179-SWM12-5-NH-P5-ND
Manufacturer
Manufacturer Product Number
SWM12-5-NH-P5
Description
AC/DC WALL MOUNT ADAPTER 5V 12W
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5V 12 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bel Power Solutions
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
90 ~ 264 VAC
Voltage - Output
5V
Current - Output (Max)
2.4A
Power (Watts)
12 W
No Load Power Consumption
100mW (Max)
Polarization
Positive Center
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.17" L x 0.98" W x 1.44" H (55.0mm x 25.0mm x 36.7mm)
Approval Agency
CB Scheme, CSA, EN, FCC, IEC, PSE, UL
Standard Number
C22.2 No. 60601-1; 55024; 55032 Class B; 60601-1; 60950-1; 61000-3-2; 61000-3-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 916
Check for Additional Incoming Stock
All prices are in MYR
Box
QuantityUnit PriceExt Price
1RM71.75000RM71.75
5RM65.97200RM329.86
10RM63.63100RM636.31
25RM60.66480RM1,516.62
50RM58.51300RM2,925.65
140RM55.45693RM7,763.97
280RM53.48971RM14,977.12
560RM51.59246RM28,891.78
Manufacturers Standard Package
Unit Price without VAT:RM71.75000
Unit Price with VAT:RM78.92500

Other Suppliers on DigiKey

36In Stock
Ships from WEC