Similar
Similar
Similar
Similar




T101SHCQE | |
|---|---|
DigiKey Part Number | CKN1091-ND |
Manufacturer | |
Manufacturer Product Number | T101SHCQE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101SHCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MSP4T1B1M2REH | E-Switch | 555 | EG5786-ND | RM17.38000 | Similar |
| 34CMSP11B1M2QT | WEC | 30 | 2266-34CMSP11B1M2QT-ND | RM30.89000 | Similar |
| 34CMSP11B1M2RT | WEC | 39 | 2266-34CMSP11B1M2RT-ND | RM33.17500 | Similar |
| 34CMSP13B1M2RT | WEC | 90 | 2266-34CMSP13B1M2RT-ND | RM33.05700 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM44.52000 | RM44.52 |
| 10 | RM38.41500 | RM384.15 |
| 25 | RM36.22280 | RM905.57 |
| 50 | RM34.64600 | RM1,732.30 |
| 200 | RM31.68605 | RM6,337.21 |
| 400 | RM30.29870 | RM12,119.48 |
| 600 | RM29.51442 | RM17,708.65 |
| 1,000 | RM28.55353 | RM28,553.53 |
| Unit Price without VAT: | RM44.52000 |
|---|---|
| Unit Price with VAT: | RM48.97200 |









