
T322E685K050AT | |
|---|---|
DigiKey Part Number | 399-4621-ND |
Manufacturer | |
Manufacturer Product Number | T322E685K050AT |
Description | CAP TANT 6.8UF 10% 50V AXIAL |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF Molded Tantalum Capacitors 50 V Axial 2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T322E685K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Size / Dimension | 0.280" Dia x 0.530" L (7.11mm x 13.46mm) | |
Height - Seated (Max) | - | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM64.89000 | RM64.89 |
| 10 | RM50.82600 | RM508.26 |
| 50 | RM45.20760 | RM2,260.38 |
| 100 | RM43.46690 | RM4,346.69 |
| 500 | RM40.51864 | RM20,259.32 |
| Unit Price without VAT: | RM64.89000 |
|---|---|
| Unit Price with VAT: | RM71.37900 |

