5 Position Circular Connector Receptacle, Male Pins Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T4113512051-000

DigiKey Part Number
A134589-ND
Manufacturer
Manufacturer Product Number
T4113512051-000
Description
CONN RCPT MALE 5POS GOLD SCREW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Screw
Datasheet
 Datasheet
EDA/CAD Models
T4113512051-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Silver
Series
Ingress Protection
IP67 - Dust Tight, Waterproof
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
4A
Number of Positions
5
Voltage Rating
60V
Shell Size - Insert
M12-5
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Mounting Type
Free Hanging (In-Line), Right Angle
Operating Temperature
-40°C ~ 85°C
Termination
Screw
Backshell Material, Plating
Brass, Nickel
Fastening Type
Threaded
Contact Material
Zinc Alloy
Orientation
D
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Primary Material
Metal
Insert Material
Polyamide (PA), Nylon
Shell Material
Brass
Applications
Industrial
Shell Finish
Nickel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 175 View Now
All prices are in MYR
Bulk
QuantityUnit PriceExt Price
1RM52.17000RM52.17
10RM44.32500RM443.25
25RM41.54800RM1,038.70
50RM39.56400RM1,978.20
100RM37.67590RM3,767.59
250RM35.31848RM8,829.62
500RM33.63460RM16,817.30
1,000RM32.03110RM32,031.10
Manufacturers Standard Package
Unit Price without VAT:RM52.17000
Unit Price with VAT:RM57.38700

Other Suppliers on DigiKey

175In Stock
Ships from WEC