
T4162213005-005 | |
|---|---|
DigiKey Part Number | A142334-ND |
Manufacturer | |
Manufacturer Product Number | T4162213005-005 |
Description | CBL 5POS RCPT RA TO PLUG 16.4' |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) |
Datasheet | Datasheet |
EDA/CAD Models | T4162213005-005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 16.40' (5.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM184.11000 | RM184.11 |
| 10 | RM156.49500 | RM1,564.95 |
| 26 | RM146.29423 | RM3,803.65 |
| 50 | RM139.70200 | RM6,985.10 |
| 100 | RM133.04030 | RM13,304.03 |
| 250 | RM124.77072 | RM31,192.68 |
| Unit Price without VAT: | RM184.11000 |
|---|---|
| Unit Price with VAT: | RM202.52100 |

