



T92S7D12-24 | |
|---|---|
DigiKey Part Number | 2266-T92S7D12-24-ND |
Manufacturer | |
Manufacturer Product Number | T92S7D12-24 |
Description | POWER/SIGNAL RELAY, 2 FORM A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tray | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 70.8 mA | Coil Resistance 350 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | RM57.60200 | RM288.01 |
| 25 | RM56.61800 | RM1,415.45 |
| 50 | RM55.63280 | RM2,781.64 |
| 100 | RM54.60840 | RM5,460.84 |
| 1,000 | RM49.64400 | RM49,644.00 |
| 2,500 | RM44.71900 | RM111,797.50 |
| 5,000 | RM41.37000 | RM206,850.00 |
| 10,000 | RM37.50880 | RM375,088.00 |
| Unit Price without VAT: | RM57.60200 |
|---|---|
| Unit Price with VAT: | RM63.36220 |





