




T9AS1D12-12 | |
|---|---|
DigiKey Part Number | 2266-T9AS1D12-12-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D12-12 |
Description | POWER/SIGNAL RELAY, 1 FORM A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9AS1D12-12 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 30 A | |
Switching Voltage | 277VAC - Max | |
Load - Max Switching | 8310VA | |
Coil Current | 83 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 144 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM18.49750 | RM369.95 |
| 100 | RM18.20230 | RM1,820.23 |
| 200 | RM17.86525 | RM3,573.05 |
| 360 | RM17.57031 | RM6,325.31 |
| 1,000 | RM15.96917 | RM15,969.17 |
| Unit Price without VAT: | RM18.49750 |
|---|---|
| Unit Price with VAT: | RM20.34725 |



