




T9AS1D22-12 | |
|---|---|
DigiKey Part Number | 2266-T9AS1D22-12-ND |
Manufacturer | |
Manufacturer Product Number | T9AS1D22-12 |
Description | POWER/SIGNAL RELAY, 1 FORM A, SP |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | T9AS1D22-12 Models |
Category | Termination Style PC Pin, Quick Connect - 0.250" (6.3mm) |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -55°C ~ 85°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 277VAC - Max | Approval Agency cURus |
Load - Max Switching 8310VA | Relay Type |
Coil Current 83 mA | Coil Resistance 144 Ohms |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | RM15.52350 | RM310.47 |
| 100 | RM15.32660 | RM1,532.66 |
| 200 | RM14.97200 | RM2,994.40 |
| 400 | RM14.73560 | RM5,894.24 |
| 1,000 | RM13.35660 | RM13,356.60 |
| Unit Price without VAT: | RM15.52350 |
|---|---|
| Unit Price with VAT: | RM17.07585 |


