


TE10A1203F01 | |
|---|---|
DigiKey Part Number | 271-2902-ND |
Manufacturer | |
Manufacturer Product Number | TE10A1203F01 |
Description | AC/DC DESKTOP ADAPTER 12V 12W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12V 12 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 50°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.31" L x 1.85" W x 1.22" H (84.0mm x 47.0mm x 31.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM69.73000 | RM69.73 |
| 5 | RM64.12200 | RM320.61 |
| 10 | RM61.85000 | RM618.50 |
| 25 | RM58.96560 | RM1,474.14 |
| 50 | RM56.87380 | RM2,843.69 |
| 100 | RM54.85640 | RM5,485.64 |
| 250 | RM52.29916 | RM13,074.79 |
| 500 | RM50.44444 | RM25,222.22 |
| Unit Price without VAT: | RM69.73000 |
|---|---|
| Unit Price with VAT: | RM76.70300 |


