Parametric Equivalent



TE20A0503B01 | |
|---|---|
DigiKey Part Number | 271-2905-ND |
Manufacturer | |
Manufacturer Product Number | TE20A0503B01 |
Description | AC/DC WALL MOUNT ADAPTER 5V 15W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5V 15 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade, Multi-Blade (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SL POWER / Advanced Energy | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade, Multi-Blade (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | -20°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P, Multi-Blade (Sold Separately) | |
Size / Dimension | 3.31" L x 1.85" W x 1.50" H (84.0mm x 47.0mm x 38.0mm) | |
Approval Agency | CB, CE, DEMKO, UL | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | RM86.80000 | RM86.80 |
| 5 | RM79.81600 | RM399.08 |
| 10 | RM76.98800 | RM769.88 |
| 25 | RM73.39920 | RM1,834.98 |
| 50 | RM70.79540 | RM3,539.77 |
| 100 | RM68.28450 | RM6,828.45 |
| 250 | RM65.10124 | RM16,275.31 |
| 500 | RM62.79234 | RM31,396.17 |
| Unit Price without VAT: | RM86.80000 |
|---|---|
| Unit Price with VAT: | RM95.48000 |



